There are no models available for this part yet.
Overview of D-600-0080-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for D-600-0080-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC9060
|
Newark | D-600-0080-1 |Raychem Te Connectivity D-600-0080-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.5500 | Buy Now | |
DISTI #
D-600-0080-1-ND
|
DigiKey | D-600-0080-1 Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.4980 | Buy Now | |
DISTI #
650-D-600-0080-1
|
Mouser Electronics | Data Bus Components - Accessories D-600-0080-1 | 0 |
|
$302.5000 | Order Now | |
Onlinecomponents.com | Connector Accessories Dust Cap Straight Stainless Steel Passivated RoHS: Compliant | 0 |
|
$250.7500 / $466.8500 | Buy Now | ||
DISTI #
RYCD-600-0080-1
|
Interstate Connecting Components | D-600-0080-1 | 0 |
|
Buy Now | ||
DISTI #
000000000001130583
|
Sager | Data Bus Components - Accessories D-600-0080-1 Min Qty: 10 | 0 |
|
$190.2500 / $301.6600 | Buy Now | |
Master Electronics | Connector Accessories Dust Cap Straight Stainless Steel Passivated RoHS: Compliant | 0 |
|
$250.7500 / $466.8500 | Buy Now |
CAD Models for D-600-0080-1 by TE Connectivity
Part Data Attributes for D-600-0080-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
JACK
|
Connector Type
|
TRIAXIAL CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
150 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
D
|
Termination Type
|
SOLDER
|