Part Details for D-500-L455-3-612-360 by TE Connectivity
Overview of D-500-L455-3-612-360 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-500-L455-3-612-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-500-L455-3-612-360-ND
|
DigiKey | CABLE IN LINE COUPLER 1WIRE 30' Min Qty: 5 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,476.8760 | Buy Now |
DISTI #
650-D500L4553612360
|
Mouser Electronics | Data Bus Components - Microcouplers D-500-L455-3-612-360 RoHS: Compliant | 0 |
|
$1,476.8700 | Order Now |
|
Onlinecomponents.com | D-500-L455-3-612-360 RoHS: Compliant | 0 |
|
$1,210.6400 / $2,269.0100 | Buy Now |
DISTI #
RYCD-500-L455-3-612-360
|
Interstate Connecting Components | D-500-L455-3-612-360 | 0 |
|
Buy Now | |
DISTI #
D-500-L455-3-612-360
|
FDH Electronics | Wire Management Min Qty: 1 | 27 |
|
$894.0000 / $1,296.3000 | Buy Now RFQ |
|
Master Electronics | D-500-L455-3-612-360 RoHS: Compliant | 0 |
|
$1,210.6400 / $2,269.0100 | Buy Now |