Part Details for D-500-L455-1-612-120 by TE Connectivity
Results Overview of D-500-L455-1-612-120 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D-500-L455-1-612-120 Information
D-500-L455-1-612-120 by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for D-500-L455-1-612-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9043
|
Newark | D-500-L455-1-612-120 |Raychem Te Connectivity D-500-L455-1-612-120 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$563.3600 / $566.8700 | Buy Now |
DISTI #
D-500-L455-1-612-120-ND
|
DigiKey | CABLE IN LINE COUPLER 1WIRE 10' Min Qty: 8 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$466.3313 | Buy Now |
DISTI #
650-D500L4551612-120
|
Mouser Electronics | Data Bus Components - Microcouplers MICROCOUPLER 120in BLK RoHS: Compliant | 0 |
|
$519.3300 / $536.3100 | Order Now |
DISTI #
RYCD-500-L455-1-612-120
|
Heilind Electronics | D-500-L455-1-612-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L455-1-612-120 RoHS: Compliant | 0 |
|
$457.1600 / $1,252.1500 | Buy Now |
DISTI #
RYCD-500-L455-1-612-120
|
Interstate Connecting Components | D-500-L455-1-612-120 | 0 |
|
Buy Now | |
DISTI #
000000000002766329
|
Sager | Data Bus Components - Microcouplers MICROCOUPLER 120in BLK Min Qty: 1 | 0 |
|
$435.9000 / $552.4200 | Buy Now |
|
Master Electronics | D-500-L455-1-612-120 RoHS: Compliant | 0 |
|
$457.1600 / $1,252.1500 | Buy Now |
Part Details for D-500-L455-1-612-120
D-500-L455-1-612-120 CAD Models
D-500-L455-1-612-120 Part Data Attributes
|
D-500-L455-1-612-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-500-L455-1-612-120
TE Connectivity
D-500-L455-1-612-120
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity |