Part Details for D-500-0458-1-612-079 by TE Connectivity
Overview of D-500-0458-1-612-079 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-822MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 3 Element, Ferrite-Core, SMD, CHIP, 3432 | |
LPH8045-822MEB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for D-500-0458-1-612-079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1993
|
Newark | D-500-0458-1-612-079 |Raychem Te Connectivity D-500-0458-1-612-079 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.8500 / $356.2500 | Buy Now |
DISTI #
D-500-0458-1-612-079-ND
|
DigiKey | D-500-0458-1-612-079 Min Qty: 14 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$400.1114 | Buy Now |
DISTI #
650-D50004581612079
|
Mouser Electronics | Data Bus Components - Microcouplers D-500-0458-1-612-079 RoHS: Compliant | 0 |
|
$400.1200 | Order Now |
DISTI #
RYCD-500-0458-1-612-079
|
Heilind Electronics | D-500-0458-1-612-079 | Americas - 0 in Stock |
|
$419.1176 / $425.3732 | Buy Now |
|
Onlinecomponents.com | Data Bus MIL-STD-1553 RoHS: Compliant |
2 Partner Stock |
|
$418.6000 / $461.6200 | Buy Now |
DISTI #
67619521
|
Verical | Data Bus Components A Wide Selection Of Couplers Such As Micros, Boxes, Flat-Packs, And Ultra Light Weight Versions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$392.7300 / $400.2800 | Buy Now |
DISTI #
RYCD-500-0458-1-612-079
|
Interstate Connecting Components | D-500-0458-1-612-079 | 0 |
|
$419.1176 / $425.3732 | Buy Now |
DISTI #
000000000001130460
|
Sager | Data Bus Components - Microcouplers D-500-0458-1-612-079 Min Qty: 1 | 0 |
|
$337.3100 / $427.5000 | Buy Now |
DISTI #
C1S425202212334
|
Chip1Stop | Other wires/cables | 2 |
|
$444.0000 / $453.0000 | Buy Now |
|
Master Electronics | Data Bus MIL-STD-1553 RoHS: Compliant |
2 Partner Stock |
|
$418.6000 / $461.6200 | Buy Now |
Part Details for D-500-0458-1-612-079
D-500-0458-1-612-079 CAD Models
D-500-0458-1-612-079 Part Data Attributes
|
D-500-0458-1-612-079
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-500-0458-1-612-079
TE Connectivity
D-500-0458-1-612-079
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity |