Part Details for D-500-0255-606 by TE Connectivity
Results Overview of D-500-0255-606 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D-500-0255-606 Information
D-500-0255-606 by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-255LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 6P Vertical Receptacle. | |
89025-561LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. | |
G801LQ3000255EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle 1x8Pin,5u\\ Gold,LCP,6.0mm*2.54mm*3.0mm |
Price & Stock for D-500-0255-606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1874
|
Newark | D-500-0255-606 |Raychem Te Connectivity D-500-0255-606 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.8200 / $1,067.1800 | Buy Now |
|
Onlinecomponents.com | D-500-0255-606 | 0 |
|
$970.2500 / $1,771.6800 | Buy Now |
DISTI #
000000000001130345
|
Sager | Data Bus Components - Box Couplers | 0 |
|
Buy Now | |
|
Master Electronics | D-500-0255-606 | 0 |
|
$970.2500 / $1,771.6800 | Buy Now |