Part Details for D-4454-19X26 by General Devices
Overview of D-4454-19X26 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
RJE051445410 | Amphenol Communications Solutions | Modular Jack - 4P4C, Right Angle, Low Profile, Single Port, Shield With Top and Side EMI Tabs, | |
68464-454HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for D-4454-19X26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5263
|
Newark | Storage Rohs Compliant: Yes |General Devices D-4454-19X26 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.1700 / $215.8000 | Buy Now |
DISTI #
000000000003470344
|
Sager | General Devices Min Qty: 1 | 0 |
|
$200.8500 / $782.8000 | Buy Now |