Part Details for D-4454-19X24 by General Devices
Overview of D-4454-19X24 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
RJE051445410 | Amphenol Communications Solutions | Modular Jack - 4P4C, Right Angle, Low Profile, Single Port, Shield With Top and Side EMI Tabs, | |
68464-454HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for D-4454-19X24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5262
|
Newark | Sliding Shelf, 1.69In, Rack U Height:-, External Width - Metric:432Mm, External Depth - Metric:610Mm, For Use With:Vent Rack Cabinets, External Width - Imperial:17", External Depth - Imperial:24", External Depth:24" Rohs Compliant: Yes |General Devices D-4454-19X24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$591.1800 / $640.4500 | Buy Now |
DISTI #
000000000003470343
|
Sager | General Devices Min Qty: 1 | 0 |
|
$185.4000 / $761.1700 | Buy Now |