Part Details for D-436-86CS2705 by TE Connectivity
Overview of D-436-86CS2705 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D-436-86CS2705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0556
|
Newark | D-436-86Cs2705 |Te Connectivity D-436-86CS2705 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 | Buy Now |
DISTI #
D-436-86CS2705-ND
|
DigiKey | CONN SPLICE 16-24 AWG CRIMP Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8812 | Buy Now |
DISTI #
571-D-436-86CS2705
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-436-86CS2705 | 0 |
|
$10.8000 | Order Now |
|
Onlinecomponents.com | D-436-86CS2705 RoHS: Compliant | 0 |
|
$9.2200 / $25.2600 | Buy Now |
DISTI #
RYCD-436-86CS2705
|
Interstate Connecting Components | D-436-86CS2705 | 0 |
|
Buy Now | |
DISTI #
000000000002274294
|
Sager | Solder Sleeves & Shield Tubing D-436-86CS2705 Min Qty: 500 | 0 |
|
$6.5600 / $10.4000 | Buy Now |
|
Master Electronics | D-436-86CS2705 RoHS: Compliant | 0 |
|
$9.2200 / $25.2600 | Buy Now |
Part Details for D-436-86CS2705
D-436-86CS2705 CAD Models
D-436-86CS2705 Part Data Attributes:
|
D-436-86CS2705
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-436-86CS2705
TE Connectivity
1.21mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |