Part Details for D-436-83CS2881 by TE Connectivity
Overview of D-436-83CS2881 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for D-436-83CS2881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-436-83CS2881-ND
|
DigiKey | CONN SPLICE 16-20 AWG CRIMP Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9611 | Buy Now |
DISTI #
650127N007
|
Avnet Americas | Cable Accessories In-Line Splice Sealing System - Bulk (Alt: 650127N007) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-436-83CS2881 RoHS: Compliant | 0 |
|
$3.8100 / $7.9800 | Buy Now |
DISTI #
000000000002766308
|
Sager | Solder Sleeves & Shield Tubing D-436-83CS2881 | 0 |
|
Buy Now | |
|
Master Electronics | D-436-83CS2881 RoHS: Compliant | 0 |
|
$3.8100 / $7.9800 | Buy Now |
Part Details for D-436-83CS2881
D-436-83CS2881 CAD Models
D-436-83CS2881 Part Data Attributes
|
D-436-83CS2881
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-436-83CS2881
TE Connectivity
Wire Terminal, 1.21mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |