Part Details for D-406-2024 by TE Connectivity
Overview of D-406-2024 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for D-406-2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-406-2024 RoHS: Compliant | 0 |
|
$1.1400 / $3.3500 | Buy Now |
DISTI #
RYCD-406-2024
|
Interstate Connecting Components | C42134-000 5-1201546-1 | 0 |
|
$1.3236 | Buy Now |
|
Master Electronics | D-406-2024 RoHS: Compliant | 0 |
|
$1.1400 / $3.3500 | Buy Now |
Part Details for D-406-2024
D-406-2024 CAD Models
D-406-2024 Part Data Attributes:
|
D-406-2024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-406-2024
TE Connectivity
Wire Terminal, 0.34mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |