Part Details for D-406-2005 by TE Connectivity
Overview of D-406-2005 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-406-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5312
|
Newark | D-406-2005 |Raychem Te Connectivity D-406-2005 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 | Buy Now |
DISTI #
D-406-2005-ND
|
DigiKey | D-406-2005 Min Qty: 50000 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8141 | Buy Now |
DISTI #
650-D-406-2005
|
Mouser Electronics | Terminals D-406-2005 RoHS: Compliant | 0 |
|
$0.8760 | Order Now |
|
Onlinecomponents.com | Cable Accessories Splice Cross-Linked Polyamide Blue Tin Box RoHS: Compliant | 0 |
|
$0.7860 / $2.3060 | Buy Now |
DISTI #
516269-000
|
TTI | Terminals D-406-2005 Min Qty: 50000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
RYCD-406-2005
|
Interstate Connecting Components | 0 |
|
$0.9118 | Buy Now | |
|
Master Electronics | Cable Accessories Splice Cross-Linked Polyamide Blue Tin Box RoHS: Compliant | 0 |
|
$0.7860 / $2.3060 | Buy Now |
Part Details for D-406-2005
D-406-2005 CAD Models
D-406-2005 Part Data Attributes:
|
D-406-2005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-406-2005
TE Connectivity
2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |