Part Details for D-406-0003 by TE Connectivity
Overview of D-406-0003 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D-406-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4059
|
Newark | Terminal, Solder Sleeve, 3.5Mm, Yellow, Insulator Colour:Yellow, Product Range:D-406 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Insulator Material:Nylon (Polyamide), Body Material:Nylon Rohs Compliant: Yes |Raychem Te Connectivity D-406-0003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1758 |
|
$0.7620 / $1.2600 | Buy Now |
DISTI #
74AC9010
|
Newark | D-406-0003 |Raychem Te Connectivity D-406-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10873 |
|
$0.7910 / $1.2800 | Buy Now |
DISTI #
30AC6514
|
Newark | Terminal, Solder Sleeve, 3.5Mm, Yellow, Insulator Colour:Yellow, Product Range:D-406 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm , Insulator Material:Nylon (Polyamide), Body Material:Nylon Rohs Compliant: Yes |Raychem Te Connectivity D-406-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
108961-000-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
17269 In Stock |
|
$0.7353 / $1.5300 | Buy Now |
DISTI #
650-D4060003
|
Mouser Electronics | Terminals 12-10 AWG SPLICE RoHS: Compliant | 7421 |
|
$0.5760 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 38.1mm 6.35mm Tin Bag/Box RoHS: Compliant |
39172 In Stock |
|
$0.4517 / $0.7617 | Buy Now |
DISTI #
70325653
|
Verical | Splice Terminal 10-12AWG 38.1mm 6.35mm Tin Bag/Box Min Qty: 75 Package Multiple: 25 Date Code: 1918 | Americas - 28299 |
|
$0.6116 / $1.0579 | Buy Now |
DISTI #
79325495
|
Verical | Splice Terminal 10-12AWG 38.1mm 6.35mm Tin Bag/Box Min Qty: 90 Package Multiple: 1 | Americas - 7918 |
|
$0.5600 / $0.7000 | Buy Now |
DISTI #
16627008
|
Verical | Splice Terminal 10-12AWG 38.1mm 6.35mm Tin Bag/Box Min Qty: 90 Package Multiple: 1 | Americas - 4455 |
|
$0.5600 / $0.7000 | Buy Now |
DISTI #
80313842
|
Verical | Splice Terminal 10-12AWG 38.1mm 6.35mm Tin Bag/Box Min Qty: 150 Package Multiple: 1 | Americas - 300 |
|
$0.6720 | Buy Now |
Part Details for D-406-0003
D-406-0003 CAD Models
D-406-0003 Part Data Attributes:
|
D-406-0003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-406-0003
TE Connectivity
Wire Terminal, 6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |