Part Details for D-406-0002-CS4107 by TE Connectivity
Overview of D-406-0002-CS4107 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for D-406-0002-CS4107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-D-406-0002-CS4107-ND
|
DigiKey | D-406-0002-CS4107 Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4545 | Buy Now |
DISTI #
EG8930-000
|
Avnet Americas | Closed Barrel Splice Terminal 16AWG to 14AWG 31.5mm Tin Blue - Bulk (Alt: EG8930-000) Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.3654 / $0.4002 | Buy Now |
DISTI #
RYCD-406-0002-CS4107
|
Heilind Electronics | D-406-0002-CS4107 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-406-0002-CS4107 | 0 |
|
$0.3600 / $0.9860 | Buy Now |
DISTI #
EG8930-000
|
Avnet Americas | Closed Barrel Splice Terminal 16AWG to 14AWG 31.5mm Tin Blue - Bulk (Alt: EG8930-000) Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.3654 / $0.4002 | Buy Now |
DISTI #
RYCD-406-0002-CS4107
|
Interstate Connecting Components | D-406-0002-CS4107 | 0 |
|
Buy Now | |
|
Master Electronics | D-406-0002-CS4107 | 0 |
|
$0.3600 / $0.9860 | Buy Now |
Part Details for D-406-0002-CS4107
D-406-0002-CS4107 CAD Models
D-406-0002-CS4107 Part Data Attributes:
|
D-406-0002-CS4107
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-406-0002-CS4107
TE Connectivity
2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |