There are no models available for this part yet.
Overview of D-27435-15 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87827-435HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 35 Positions, 2.54mm (0.100in) Pitch. | |
U10F274351T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 15u\\ Gold plating, Latch pin length=3.0mm, 12G, T&R packing | |
U10F274350T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 15u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing |
Price & Stock for D-27435-15 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75332815
|
RS | Strap Assy, 25mm, MRS Band Switch series | Bimba D-27435-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6200 | RFQ |