Part Details for D-260-C-E by TE Connectivity
Overview of D-260-C-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-260-C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0927
|
Newark | Wire Repair Sleeve, 16.3Mm, Black, Pk10, Boot Configuration:Straight, I.d. Supplied - Imperial:0.64", I.d. Supplied - Metric:16.3Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:3.1", Total Length - Metric:78.8Mm Rohs Compliant: Yes |Raychem Te Connectivity D-260-C-E RoHS: Compliant Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$2,613.7600 / $3,332.8000 | Buy Now |
DISTI #
D-260-C-E-ND
|
DigiKey | D-260-C-E Min Qty: 20 Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
$219.6500 | Buy Now |
DISTI #
EF7432-000
|
Avnet Americas | D-260-C-E - Boxed Product (Development Kits) (Alt: EF7432-000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 37 Weeks, 3 Days Container: Box | 0 |
|
$152.8182 / $281.5148 | Buy Now |
DISTI #
650-D-260-C-E
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-260-C-E | 0 |
|
$224.0100 | Order Now |
DISTI #
RYCD-260-C-E
|
Heilind Electronics | D-260-C-E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.1000 / $542.6100 | Buy Now |
DISTI #
RYCD-260-C-E
|
Interstate Connecting Components | D-260-C-E | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$198.1000 / $542.6100 | Buy Now |