Part Details for D-260-C-B by TE Connectivity
Overview of D-260-C-B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-260-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0924
|
Newark | Wire Repair Sleeve, 7.8Mm, Black, Pk10, Boot Configuration:Straight, I.d. Supplied - Imperial:0.31", I.d. Supplied - Metric:7.8Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.7", Total Length - Metric:43.2Mm Rohs Compliant: Yes |Raychem Te Connectivity D-260-C-B RoHS: Compliant Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$1,787.8600 / $1,801.3800 | Buy Now |
DISTI #
D-260-C-B-ND
|
DigiKey | D-260-C-B Min Qty: 30 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$172.6597 | Buy Now |
DISTI #
EF7429-000
|
Avnet Americas | D-260-C-B - Boxed Product (Development Kits) (Alt: EF7429-000) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 16 Weeks, 6 Days Container: Box | 0 |
|
$114.4014 / $169.5228 | Buy Now |
DISTI #
650-D-260-C-B
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-260-C-B | 0 |
|
$173.2100 | Order Now |
DISTI #
RYCD-260-C-B
|
Heilind Electronics | D-260-C-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.4200 / $407.9700 | Buy Now |
DISTI #
RYCD-260-C-B
|
Interstate Connecting Components | D-260-C-B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.4200 / $407.9700 | Buy Now |