Part Details for D-250A-M by Panduit Corp
Overview of D-250A-M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET | |
DF71250AD50FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for D-250A-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-10539-ND
|
DigiKey | CONN ADPT 0.25 TABS TO 0.25 RCPT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$0.6400 | Buy Now |
DISTI #
72259697
|
RS | Disconnect Adapter, 0.250 x 0.032 Tabe Size, 0.82"L X 0.57"W | Panduit D-250A-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3130 / $0.4470 | RFQ |
|
Onlinecomponents.com | The vibration resistant disconnect adapter in metallic brass couples two female tabs and one male tab all sized at 0.250 x 0.032 (6.3 x 0.8 mm). The adapter is 0.82" (20.8 mm) long and 0.57" (14.5 mm) wide. It tin-plated, non-insulated, and comes in boxes of 1000. RoHS: Compliant |
30 In Stock |
|
$0.3480 / $0.4466 | Buy Now |
|
Bristol Electronics | 3376 |
|
RFQ | ||
DISTI #
000000000000046743
|
Sager | Terminals 1F-2M .250 Q-D ADPTR | 0 |
|
Buy Now | |
DISTI #
PAND-250A-M
|
DB Roberts | Disconnect Adapter, coupl non-insulated, | 26 |
|
$0.7616 | Buy Now |
|
Master Electronics | The vibration resistant disconnect adapter in metallic brass couples two female tabs and one male tab all sized at 0.250 x 0.032 (6.3 x 0.8 mm). The adapter is 0.82" (20.8 mm) long and 0.57" (14.5 mm) wide. It tin-plated, non-insulated, and comes in boxes of 1000. RoHS: Compliant |
30 In Stock |
|
$0.3480 / $0.4466 | Buy Now |
Part Details for D-250A-M
D-250A-M CAD Models
D-250A-M Part Data Attributes
|
D-250A-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
D-250A-M
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |