Part Details for D-200-82 by TE Connectivity
Overview of D-200-82 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-200-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9881
|
Newark | Terminal, Butt Splice, 26-20Awg, Crimp, Blue/Red, Insulator Colour:Red, Product Range:Mini Seal Series, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mm², Insulator Material:Fluoropolymer Rohs Compliant: Yes |Raychem Te Connectivity D-200-82 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 770 |
|
$6.6800 / $9.8900 | Buy Now |
DISTI #
55T5526
|
Newark | Wire Splice, Crimp, 26-20Awg, Insulator Colour:Red, Product Range:Mini Seal Series, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.6Mm2, Insulator Material:Fluoropolymer, Svhc:No Svhc (15-Jan-2018 Rohs Compliant: Yes |Raychem Te Connectivity D-200-82 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$5.8000 / $8.1000 | Buy Now |
DISTI #
A101223-ND
|
DigiKey | CONN SPLICE 20-26 AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2069 In Stock |
|
$6.0744 / $10.2000 | Buy Now |
DISTI #
22T9881
|
Avnet Americas | Cable Accessories Mini Seal Splice Fluoropolymer Red Nickel - Bulk (Alt: 22T9881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 770 Partner Stock |
|
$7.1100 / $9.0400 | Buy Now |
DISTI #
D17660-000
|
Avnet Americas | Cable Accessories Mini Seal Splice Fluoropolymer Red Nickel - Bulk (Alt: D17660-000) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$5.1802 / $6.2338 | Buy Now |
DISTI #
650-D-200-82
|
Mouser Electronics | Terminals CLAMP RING 27.94x2.16mm RD RoHS: Compliant | 916 |
|
$5.9000 / $9.8200 | Buy Now |
DISTI #
RYCD-200-82
|
Heilind Electronics | D17660-000 | Americas - 3716 in Stock |
|
$3.8060 / $4.8113 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Mini Seal Splice Fluoropolymer Red Nickel Bag/Box RoHS: Compliant |
660 In Stock |
|
$3.3000 / $9.0200 | Buy Now |
DISTI #
D17660-000
|
TTI | Solder Sleeves & Shield Tubing D-200-82 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3244 In Stock |
|
$2.7300 / $6.3400 | Buy Now |
DISTI #
RYCD-200-82
|
Interstate Connecting Components | D17660-000 | 867 |
|
$3.8060 / $4.8113 | Buy Now |