Part Details for D-200-0228-HAF-CS4144 by TE Connectivity
Overview of D-200-0228-HAF-CS4144 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-502-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 28 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-402-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
68020-228HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for D-200-0228-HAF-CS4144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-D-200-0228-HAF-CS4144-ND
|
DigiKey | D-200-0228-HAF-CS4144 Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4170 | Buy Now |
DISTI #
EM4437-000
|
Avnet Americas | Splice Terminal 26AWG to 16AWG 120.5mm Tin - Bulk (Alt: EM4437-000) Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$39.8958 / $48.0102 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9700 / $114.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.9700 / $114.9500 | Buy Now |