Part Details for D-181-3224-90/9 by TE Connectivity
Overview of D-181-3224-90/9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-224KED | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-224 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for D-181-3224-90/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J9607
|
Newark | Solder Sleeve, Pvdf, 21.5Mm, Blue, 24Awg, Connector Type:Coaxial Terminator, Internal Diameter:3.95Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:21.5Mm, Wire Gauge:- Rohs Compliant: No |Raychem Te Connectivity D-181-3224-90/9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$3.1300 | Buy Now |
DISTI #
A126003-ND
|
DigiKey | SLDR SLV WIRE-PIN 0.155/0.205" Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
250 In Stock |
|
$5.4610 / $11.4800 | Buy Now |
DISTI #
650-D-181-3224-90/9
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-181-3224-90/9 RoHS: Not Compliant | 485 |
|
$5.2100 / $7.1900 | Buy Now |
DISTI #
71706054
|
RS | TE, A&D Engineered Polymer Solutions, Video and RF, D-181-3224-90/9 | TE Connectivity D-181-3224-90/9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 / $8.5700 | RFQ |
|
Onlinecomponents.com | Connector Terminals, Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
1680 In Stock |
|
$3.4100 / $7.7300 | Buy Now |
DISTI #
58853210
|
Verical | Terminal 24AWG Copper Transparent 21.59mm Tin RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 | Americas - 70 |
|
$4.5376 / $4.9291 | Buy Now |
DISTI #
54485613
|
Verical | Terminal 24AWG Copper Transparent 21.59mm Tin RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1928 | Americas - 10 |
|
$7.3060 / $10.0490 | Buy Now |
DISTI #
109765-000
|
TTI | Solder Sleeves & Shield Tubing D-181-3224-90/9 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1609 In Stock |
|
$4.9400 / $6.6200 | Buy Now |
DISTI #
RYCD-181-3224-90/9
|
Interstate Connecting Components | 6-1190801-9,109765-000 | 0 |
|
$4.7015 / $6.2985 | Buy Now |
DISTI #
000000000001101990
|
Sager | Solder Sleeves & Shield Tubing D-181-3224-90/9 Min Qty: 500 | 0 |
|
$3.5300 / $5.9100 | Buy Now |