Part Details for D-1744-03-LF by TE Connectivity
Overview of D-1744-03-LF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-1744-03-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7429
|
Newark | Solder Sleeve, Pvdf, 30.15Mm, Blue, Connector Type:In Line Splice, Internal Diameter:4.6Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:30.15Mm, Wire Gauge:- Rohs Compliant: Yes |Raychem Te Connectivity D-1744-03-LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.1100 / $7.2700 | Buy Now |
DISTI #
650-D-1744-03-LF
|
Mouser Electronics | Solder Sleeves & Shield Tubing CB3127-000 RoHS: Compliant | 429 |
|
$4.2900 / $7.3600 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Wire Splice Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Bag RoHS: Compliant |
5401 In Stock |
|
$1.9000 / $5.9900 | Buy Now |
DISTI #
71198021
|
Verical | Splice Terminal 11-15AWG Blue Transparent 30.15mm Bag RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1429 | Americas - 5400 |
|
$3.6606 / $12.9519 | Buy Now |
DISTI #
CB3127-000
|
TTI | Solder Sleeves & Shield Tubing D-1744-03-LF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 372 In Stock |
|
$2.7200 / $5.0800 | Buy Now |
DISTI #
RYCD-1744-03-LF
|
Interstate Connecting Components | D-1744-03-LF | 0 |
|
Buy Now | |
DISTI #
000000000002766273
|
Sager | Solder Sleeves & Shield Tubing D-1744-03-LF Min Qty: 1 | 0 |
|
$2.7800 / $5.3200 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Wire Splice Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Bag RoHS: Compliant |
5401 In Stock |
|
$1.9000 / $5.9900 | Buy Now |