Part Details for D-153-6001 by TE Connectivity
Overview of D-153-6001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for D-153-6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142809-000
|
TTI | Solder Sleeves & Shield Tubing D-153-6001 Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$20.8800 | Buy Now |
DISTI #
000000000001130078
|
Sager | Solder Sleeves & Shield Tubing D-153-6001 | 0 |
|
Buy Now |
Part Details for D-153-6001
D-153-6001 CAD Models
D-153-6001 Part Data Attributes
|
D-153-6001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-153-6001
TE Connectivity
CONN SPLICE CRIMP SOLDERSHIELD
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |