There are no models available for this part yet.
Overview of D-150-9133 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL69133IRAZ | Renesas Electronics Corporation | Digital, Dual Output, 4-Phase Configurable, VR13/IMVP8 PWM Controller | |
ISL69133IRAZ-T | Renesas Electronics Corporation | Digital, Dual Output, 4-Phase Configurable, VR13/IMVP8 PWM Controller | |
ISL69133IRAZ-T7A | Renesas Electronics Corporation | Digital, Dual Output, 4-Phase Configurable, VR13/IMVP8 PWM Controller |
Price & Stock for D-150-9133 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57J2189
|
Newark | Solder Sleeve, Pvdf, Blue-Transparent, Connector Type:Splice, Internal Diameter:6.3Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:150Mm, Wire Gauge:-, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity D-150-9133 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$114.3300 / $121.0000 | Buy Now | |
DISTI #
74AC8984
|
Newark | D-150-9133 |Raychem Te Connectivity D-150-9133 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.0300 / $136.7400 | Buy Now | |
DISTI #
A132291-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.248" BLK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$125.6834 / $147.3500 | Buy Now | |
DISTI #
650-D-150-9133
|
Mouser Electronics | Solder Sleeves & Shield Tubing H/S-DEVICE RoHS: Not Compliant | 47 |
|
$103.3900 / $123.2500 | Buy Now | |
Onlinecomponents.com | SOLDER SPLICE TERMINAL RoHS: Compliant |
251 In Stock 250 On Order |
|
$48.8900 / $83.5400 | Buy Now | ||
Bristol Electronics | 19 |
|
RFQ | ||||
DISTI #
544155-000
|
TTI | Solder Sleeves & Shield Tubing D-150-9133 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 90 In Stock |
|
$77.5500 / $85.6200 | Buy Now | |
DISTI #
RYCD-150-9133
|
Interstate Connecting Components | 544155-000 | 0 |
|
$126.2059 / $128.0896 | Buy Now | |
DISTI #
000000000001101928
|
Sager | Solder Sleeves & Shield Tubing H/S-DEVICE Min Qty: 50 | 0 |
|
$112.6400 / $120.1500 | Buy Now | |
DISTI #
C1S757106115524
|
Chip1Stop | Terminals RoHS: Compliant | 1840 |
|
$91.4000 | Buy Now |
CAD Models for D-150-9133 by TE Connectivity
Part Data Attributes for D-150-9133 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
SPLICE TERMINAL
|