Part Details for D-150-1006CS821 by TE Connectivity
Overview of D-150-1006CS821 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for D-150-1006CS821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1675
|
Newark | Solder Sleeve, Po, Transparent, Connector Type:Splice, Internal Diameter:13.5Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:46Mm, Wire Gauge:-, Product Range:D-150-10 Series Rohs Compliant: No |Raychem Te Connectivity D-150-1006CS821 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6900 / $49.2700 | Buy Now |
DISTI #
A132145-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.530" NAT Min Qty: 10 Lead time: 27 Weeks Container: Box |
110 In Stock |
|
$50.5512 / $55.7260 | Buy Now |
DISTI #
528006N001
|
Avnet Americas | Cable Accessories Solder Shield Splice Cross-Linked Polyolefin Translucent Natural - Bulk (Alt: 528006N001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 25 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$46.5038 / $55.9622 | Buy Now |
DISTI #
655-D-150-1006CS821
|
Mouser Electronics | Solder Sleeves & Shield Tubing 528006N001 RoHS: Not Compliant | 0 |
|
$59.7000 | Order Now |
|
Onlinecomponents.com | Conn Terminals, Solder Shield Splice |
100 On Order |
|
$56.4600 / $77.8600 | Buy Now |
DISTI #
528006N001
|
TTI | Solder Sleeves & Shield Tubing D-150-1006CS821 Min Qty: 100 Package Multiple: 10 Container: Each | Americas - 0 |
|
$48.5800 / $51.5500 | Buy Now |
DISTI #
528006N001
|
Avnet Americas | Cable Accessories Solder Shield Splice Cross-Linked Polyolefin Translucent Natural - Bulk (Alt: 528006N001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 25 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$46.5038 / $55.9622 | Buy Now |
DISTI #
RYCD-150-1006CS821
|
Interstate Connecting Components | D-150-1006CS821 | 0 |
|
$57.9559 / $58.8209 | Buy Now |
DISTI #
000000000002274208
|
Sager | Solder Sleeves & Shield Tubing D-150-1006CS821 Min Qty: 100 | 0 |
|
$51.7200 / $55.1700 | Buy Now |
|
Master Electronics | Conn Terminals, Solder Shield Splice |
100 On Order |
|
$56.4600 / $77.8600 | Buy Now |
Part Details for D-150-1006CS821
D-150-1006CS821 CAD Models
D-150-1006CS821 Part Data Attributes:
|
D-150-1006CS821
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-1006CS821
TE Connectivity
D-150-1006CS821 Product Type:SolderShield Splice;Terminal & Splice Type:Splice;Sealable:No;Wire Insulation Diameter (Max):.53 in;Wire Insulation Diameter (Max):13.5 mm SolderShield Splice .53" | Part# D-150-1006CS821 | 13.5 mm | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |