Part Details for D-150-0328-04 by TE Connectivity
Overview of D-150-0328-04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0328DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
UPD703288HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
RJK0328DPB | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching |
Price & Stock for D-150-0328-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-150-0328-04-ND
|
DigiKey | SLDR SLEEVE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1788 | Buy Now |
DISTI #
D33304-000
|
Avnet Americas | Cable Accessories Solder Shield Splice - Bulk (Alt: D33304-000) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2870 | Buy Now |
DISTI #
650-D-150-0328-04
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-150-0328-04 RoHS: Compliant | 0 |
|
$66.2900 / $70.1700 | Order Now |
DISTI #
RYCD-150-0328-04
|
Heilind Electronics | D-150-0328-04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-150-0328-04 RoHS: Compliant | 0 |
|
$58.7000 / $119.8000 | Buy Now |
DISTI #
RYCD-150-0328-04
|
Interstate Connecting Components | D-150-0328-04 | 0 |
|
Buy Now | |
DISTI #
000000000002766249
|
Sager | Solder Sleeves & Shield Tubing D-150-0328-04 Min Qty: 1 | 0 |
|
$65.3400 / $77.4100 | Buy Now |
|
Master Electronics | D-150-0328-04 RoHS: Compliant | 0 |
|
$58.7000 / $119.8000 | Buy Now |
Part Details for D-150-0328-04
D-150-0328-04 CAD Models
D-150-0328-04 Part Data Attributes
|
D-150-0328-04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0328-04
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 16 AWG |