There are no models available for this part yet.
Overview of D-150-0252CS2903 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-150-0252CS2903 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4100 / $213.4700 | Buy Now | ||
DISTI #
838489N001
|
TTI | Cable Mounting & Accessories D-150-0252CS2903 Min Qty: 70 Package Multiple: 10 Container: Each | Americas - 0 |
|
$81.4400 / $85.1500 | Buy Now | |
DISTI #
RYCD-150-0252CS2903
|
Interstate Connecting Components | D-150-0252CS2903 | 0 |
|
Buy Now | ||
DISTI #
000000000002766245
|
Sager | TE Connectivity D-150-0252CS2903 Min Qty: 70 | 0 |
|
$84.7700 / $90.4100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$79.4100 / $213.4700 | Buy Now |