Part Details for D-150-0249-RT by TE Connectivity
Overview of D-150-0249-RT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-150-0249-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-D-150-0249-RT-ND
|
DigiKey | D-150-0249-RT Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.1376 | Buy Now |
DISTI #
EM3653-000
|
Avnet Americas | Closed Barrel Splice Terminal 16AWG to 12AWG Tin Bag - Bulk (Alt: EM3653-000) Min Qty: 50 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$88.2878 / $122.7447 | Buy Now |
DISTI #
RYCD-150-0249-RT
|
Heilind Electronics | D-150-0249-RT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-150-0249-RT RoHS: Compliant | 0 |
|
$132.5700 / $363.1500 | Buy Now |
DISTI #
RYCD-150-0249-RT
|
Interstate Connecting Components | D-150-0249-RT | 0 |
|
Buy Now | |
|
Master Electronics | D-150-0249-RT RoHS: Compliant | 0 |
|
$132.5700 / $363.1500 | Buy Now |
Part Details for D-150-0249-RT
D-150-0249-RT CAD Models
D-150-0249-RT Part Data Attributes
|
D-150-0249-RT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0249-RT
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |