Part Details for D-150-0178 by TE Connectivity
Overview of D-150-0178 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-150-0178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M0051
|
Newark | D-150-0178 |Raychem Te Connectivity D-150-0178 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5200 / $37.6800 | Buy Now |
DISTI #
D-150-0178-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.157" BLU Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2378 / $50.1500 | Buy Now |
DISTI #
705692-000
|
Avnet Americas | Splice Terminal 20-26AWG 105.92mm Tin - Bulk (Alt: 705692-000) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$34.4678 / $41.4782 | Buy Now |
DISTI #
650-D-150-0178
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-COAX SPLICE 26-20 RED RoHS: Not Compliant | 0 |
|
$39.2300 / $50.1400 | Order Now |
|
Onlinecomponents.com | Solder Shield Splice Kit 20-26 AWG Insulated RED |
259 In Stock |
|
$29.6000 / $45.5100 | Buy Now |
DISTI #
51681259
|
Verical | Solder Shield Splice Kit 20-26 AWG Insulated RED RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2038 | Americas - 251 |
|
$37.6394 / $57.1016 | Buy Now |
DISTI #
705692-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0178 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 99 In Stock |
|
$29.9600 / $44.1400 | Buy Now |
DISTI #
705692-000
|
Avnet Americas | Splice Terminal 20-26AWG 105.92mm Tin - Bulk (Alt: 705692-000) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$34.4678 / $41.4782 | Buy Now |
DISTI #
RYCD-150-0178
|
Interstate Connecting Components | 705692-000 | 0 |
|
$42.9559 / $43.5971 | Buy Now |
DISTI #
000000000001101922
|
Sager | Solder Sleeves & Shield Tubing HS-COAX SPLICE 26-20 RED Min Qty: 120 | 0 |
|
$38.3400 / $40.8900 | Buy Now |
Part Details for D-150-0178
D-150-0178 CAD Models
D-150-0178 Part Data Attributes:
|
D-150-0178
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0178
TE Connectivity
D-150-0178
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |