Part Details for D-150-0170 by TE Connectivity
Overview of D-150-0170 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-150-0170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4107
|
Newark | Solder Sleeve, Pvdf, 80.52Mm, Blue, Connector Type:Splice, Internal Diameter:5Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:80.52Mm, Wire Gauge:12Awg Rohs Compliant: No |Raychem Te Connectivity D-150-0170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$29.0100 / $32.7800 | Buy Now |
DISTI #
650-D-150-0170
|
Mouser Electronics | Solder Sleeves & Shield Tubing 766146-000 RoHS: Not Compliant | 80 |
|
$24.9500 / $29.0500 | Buy Now |
|
Onlinecomponents.com | Solder Shield Splice Kit 80.52mm Length |
43 In Stock |
|
$22.0300 / $29.4600 | Buy Now |
DISTI #
766146-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0170 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 55 In Stock |
|
$17.2000 / $18.0600 | Buy Now |
DISTI #
RYCD-150-0170
|
Interstate Connecting Components | 766146-000 | 0 |
|
$29.7500 / $30.1941 | Buy Now |
DISTI #
000000000001101917
|
Sager | Solder Sleeves & Shield Tubing D-150-0170 Min Qty: 130 | 0 |
|
$19.7900 / $28.3200 | Buy Now |
|
Master Electronics | Solder Shield Splice Kit 80.52mm Length |
43 In Stock |
|
$22.0300 / $29.4600 | Buy Now |