Part Details for D-150-0169 by TE Connectivity
Overview of D-150-0169 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-150-0169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8973
|
Newark | D-150-0169 |Raychem Te Connectivity D-150-0169 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$24.1200 | Buy Now |
DISTI #
2266-D-150-0169-ND
|
DigiKey | (1 TO 1 SPLICES-CRIMP) SOLDERSHI Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$28.7500 / $29.8300 | Buy Now |
DISTI #
650-D-150-0169
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-COAX SPLICE 16-20 RoHS: Not Compliant | 21 |
|
$26.3100 / $35.5200 | Buy Now |
|
Onlinecomponents.com | Solder Shield Splice Kit 80.52mm Length |
574 In Stock |
|
$18.3700 / $26.2600 | Buy Now |
DISTI #
790904-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0169 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 314 In Stock |
|
$22.4600 / $25.2900 | Buy Now |
DISTI #
RYCD-150-0169
|
Interstate Connecting Components | 790904-000 | 0 |
|
$27.9706 / $28.3881 | Buy Now |
DISTI #
TE Connectivity D-150-0169
|
PEI Genesis | Connecting sleeves | 1035 |
|
Buy Now | |
|
Powell Electronics | Solder & Shield Sleeves HS-COAX SPLICE 16-20 Min Qty: 1 | 377 |
|
$13.3400 / $27.1700 | Buy Now |
DISTI #
000000000001101916
|
Sager | Solder Sleeves & Shield Tubing HS-COAX SPLICE 16-20 Min Qty: 160 | 0 |
|
$18.6200 / $26.6300 | Buy Now |
|
Master Electronics | Solder Shield Splice Kit 80.52mm Length |
574 In Stock |
|
$18.3700 / $26.2600 | Buy Now |