Part Details for D-150-0133 by TE Connectivity
Overview of D-150-0133 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for D-150-0133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9457
|
Newark | D-150-0133 |Raychem Te Connectivity D-150-0133 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2500 / $30.1900 | Buy Now |
DISTI #
D-150-0133-ND
|
DigiKey | D-150-0133 Min Qty: 150 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$34.2693 | Buy Now |
DISTI #
595620-000
|
Avnet Americas | Cable Accessories Solder Shield Splice Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 595620-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Container: Bulk | 0 |
|
$27.6120 / $33.2280 | Buy Now |
DISTI #
650-D-150-0133
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-150-0133 | 0 |
|
$32.3700 / $34.2600 | Order Now |
|
Onlinecomponents.com | D-150-0133 | 0 |
|
$28.9200 / $78.5100 | Buy Now |
DISTI #
RYCD-150-0133
|
Interstate Connecting Components | D-150-0133 | 0 |
|
Buy Now | |
DISTI #
000000000001130009
|
Sager | Solder Sleeves & Shield Tubing D-150-0133 Min Qty: 150 | 0 |
|
$22.8900 / $32.7600 | Buy Now |
|
Master Electronics | D-150-0133 | 0 |
|
$28.9200 / $78.5100 | Buy Now |
Part Details for D-150-0133
D-150-0133 CAD Models
D-150-0133 Part Data Attributes:
|
D-150-0133
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-150-0133
TE Connectivity
0.34mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |