Part Details for D-146-0207 by TE Connectivity
Overview of D-146-0207 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-146-0207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9298
|
Newark | In Line Heat Shrink Splice, Transparent Blue, Connector Type:Terminator, Internal Diameter:5.1Mm, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:15Mm, Wire Gauge:-, Product Range:D Series Rohs Compliant: No |Raychem Te Connectivity D-146-0207 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.0300 | Buy Now |
DISTI #
A104786-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.181/0.2" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$4.1854 / $7.1800 | Buy Now |
DISTI #
650-D-146-0207
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDERSLEEVE RoHS: Not Compliant | 0 |
|
$4.1800 / $7.1600 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue |
949 In Stock 1300 On Order |
|
$4.3200 / $11.3900 | Buy Now |
DISTI #
624512-000
|
TTI | Solder Sleeves & Shield Tubing D-146-0207 Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.3100 / $4.3900 | Buy Now |
DISTI #
RYCD-146-0207
|
Interstate Connecting Components | 624512-000 | 0 |
|
$4.3530 / $4.4179 | Buy Now |
|
Powell Electronics | Solder & Shield Sleeves HS-SOLDERSLEEVE Min Qty: 1 | 408 |
|
$1.9600 / $4.2300 | Buy Now |
DISTI #
000000000001101875
|
Sager | Solder Sleeves & Shield Tubing HS-SOLDERSLEEVE Min Qty: 1000 | 0 |
|
$2.3600 / $4.1400 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue |
949 In Stock 1300 On Order |
|
$4.3200 / $11.3900 | Buy Now |