Part Details for D-12CX by Atlas Sound
Overview of D-12CX by Atlas Sound
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25XE512C-XMHN-T | Renesas Electronics Corporation | 512Kbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and low Read Current | |
AT25DN512C-XMHF-T | Renesas Electronics Corporation | 512-Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DF512C-XMHN-B | Renesas Electronics Corporation | 512 Kbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support |
Price & Stock for D-12CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6754
|
Newark | Replacement Diaphram For 12Cx Rohs Compliant: Yes |Atlas Sound D-12CX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9900 | Buy Now |