Part Details for D-128-0028 by TE Connectivity
Overview of D-128-0028 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8N3QV01EG-0028CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for D-128-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8946
|
Newark | D-128-0028 |Raychem Te Connectivity D-128-0028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
43M1496
|
Newark | D-128-0028 |Raychem Te Connectivity D-128-0028 RoHS: Not Compliant Min Qty: 4300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8540 | Buy Now |
DISTI #
D-128-0028-ND
|
DigiKey | SLDR SLEEVE WIRE-CONN 0.068" BLU Min Qty: 4300 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8625 | Buy Now |
DISTI #
650-D-128-0028
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-128-0028 | 0 |
|
$0.7550 / $0.7620 | Order Now |
|
Onlinecomponents.com | Solder Sleeve Wire Terminator 6.35mm Length |
1710 In Stock |
|
$0.5370 / $0.7830 | Buy Now |
DISTI #
72152593
|
Verical | Connector Terminal, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1804 | Americas - 1700 |
|
$0.7124 / $1.0179 | Buy Now |
DISTI #
RYCD-128-0028
|
Interstate Connecting Components | D-128-0028 | 1023 |
|
$0.5573 / $0.7045 | Buy Now |
DISTI #
000000000001101742
|
Sager | Solder Sleeves & Shield Tubing D-128-0028 Min Qty: 4300 | 0 |
|
$0.4463 / $0.8540 | Buy Now |
|
Master Electronics | Solder Sleeve Wire Terminator 6.35mm Length |
1710 In Stock |
|
$0.5370 / $0.7830 | Buy Now |