Part Details for D-104-31 by TE Connectivity
Overview of D-104-31 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-104-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4352
|
Newark | D-104-31 |Raychem Te Connectivity D-104-31 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 | Buy Now |
DISTI #
650-D-104-31
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR CN9921-000 RoHS: Not Compliant | 266 |
|
$9.8500 / $21.5700 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
1235 In Stock |
|
$8.9900 / $15.5400 | Buy Now |
DISTI #
RYCD-104-31
|
Interstate Connecting Components | 3-1194899-0 620091-000 | 0 |
|
$9.8971 / $10.0448 | Buy Now |
DISTI #
000000000001101639
|
Sager | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR CN9921-000 Min Qty: 500 | 0 |
|
$4.7400 / $9.4200 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
1235 In Stock |
|
$8.9900 / $15.5400 | Buy Now |
Part Details for D-104-31
D-104-31 CAD Models
D-104-31 Part Data Attributes
|
D-104-31
TE Connectivity
Buy Now
|
Compare Parts:
D-104-31
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |