Part Details for D-101-35CS672 by TE Connectivity
Overview of D-101-35CS672 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-101-35CS672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-D-101-35CS672-ND
|
DigiKey | D-101-35CS672 Min Qty: 700 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$4.8502 | Buy Now |
DISTI #
624040N002
|
Avnet Americas | Solder Sleeve Splice Terminal 20AWG 17mm Tin Black - Bulk (Alt: 624040N002) Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8032 / $3.9651 | Buy Now |
|
Onlinecomponents.com | D-101-35CS672 | 0 |
|
$4.2300 / $8.8700 | Buy Now |
DISTI #
RYCD-101-35CS672
|
Interstate Connecting Components | D-101-35CS672 | 0 |
|
Buy Now | |
DISTI #
000000000002274106
|
Sager | TE Connectivity Min Qty: 700 | 0 |
|
$2.1100 / $4.7700 | Buy Now |
|
Master Electronics | D-101-35CS672 | 0 |
|
$4.2300 / $8.8700 | Buy Now |