There are no models available for this part yet.
Overview of D-101-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for D-101-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC2499
|
Newark | Terminal, Solder Sleeve, Blue, 17Mm, Connector Type:Terminator, Internal Diameter:4.55Mm, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:17.25Mm, Wire Gauge:-, Product Range:D Series, Rohs Compliant: No |Raychem Te Connectivity D-101-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6135 |
|
$1.4000 / $2.2400 | Buy Now | |
DISTI #
A104775-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.18/0.2" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2144 In Stock |
|
$1.1171 / $2.1500 | Buy Now | |
DISTI #
650-D-101-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR 17.25 4.55 5.00 RoHS: Not Compliant | 2213 |
|
$0.9880 / $2.1500 | Buy Now | |
Onlinecomponents.com | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue |
27555 In Stock |
|
$0.9640 / $1.2800 | Buy Now | ||
DISTI #
20348617
|
Verical | Solder Sleeve Shield Terminal Copper Blue Transparent 17.25mm Nickel RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 | Americas - 4500 |
|
$0.9300 / $1.1300 | Buy Now | |
DISTI #
620002-000
|
TTI | Solder Sleeves & Shield Tubing D-101-00 Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 39829 In Stock |
|
$0.8500 / $1.7700 | Buy Now | |
DISTI #
RYCD-101-00
|
Interstate Connecting Components | 5-1194897-1 620002-000 | 0 |
|
$1.0000 / $1.1791 | Buy Now | |
DISTI #
000000000001101609
|
Sager | Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR 17.25 4.55 5.00 Min Qty: 3000 | 0 |
|
$0.7613 / $1.1000 | Buy Now | |
DISTI #
C1S616500630926
|
Chip1Stop | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue RoHS: Not Compliant pbFree: No | 4500 |
|
$1.0300 / $1.3300 | Buy Now | |
DISTI #
D-101-00
|
FDH Electronics | Wire Management Min Qty: 1 | 19 |
|
$1.0000 / $1.4500 | Buy Now RFQ |