Part Details for D-100-34 by TE Connectivity
Overview of D-100-34 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-100-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D-100-34-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.125" Min Qty: 25 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$3.5200 | Buy Now |
DISTI #
D-100-34-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.125" Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3830 | Buy Now |
DISTI #
650-D-100-34
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-100 SER PVDF RoHS: Not Compliant | 1249 |
|
$3.1400 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Insulation Sleeve Polyvinylidene Fluoride White |
169 In Stock |
|
$2.8700 / $5.3700 | Buy Now |
DISTI #
65683059
|
Verical | Connector Terminals Insulation Sleeve Polyvinylidene Fluoride White RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 | Americas - 167 |
|
$3.3000 | Buy Now |
DISTI #
RYCD-100-34
|
Interstate Connecting Components | 5-1194933-9,624036-000 | 0 |
|
$3.3971 / $3.4478 | Buy Now |
DISTI #
000000000001101606
|
Sager | Solder Sleeves & Shield Tubing D-100 SER PVDF Min Qty: 1400 | 0 |
|
$1.8500 / $3.2300 | Buy Now |
|
Master Electronics | Connector Terminals Insulation Sleeve Polyvinylidene Fluoride White |
169 In Stock |
|
$2.8700 / $5.3700 | Buy Now |