Part Details for D-1 by Essentra Components
Results Overview of D-1 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D-1 Information
D-1 by Essentra Components is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3490
|
Newark | Wire Saddle, Screw, Nylon 6.6, Natural, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Di... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$3.1100 / $3.4100 | Buy Now |
DISTI #
RPC2254-ND
|
DigiKey | CBL CLIP D-TYPE NATURAL FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
79 In Stock |
|
$1.7595 / $3.0600 | Buy Now |
DISTI #
144-D-1
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Screw Mnt,Nat,Two Piece RoHS: Compliant | 95 |
|
$2.7400 / $3.2100 | Buy Now |
DISTI #
70909319
|
RS | Cable Clamp, Wire Clip, Flat Head Screw (#8/M4) Mnt, 2Pc, Nyl 6/6, UL94V-2, Nat Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.0500 / $3.1000 | Buy Now |
|
Bisco Industries | 92 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Mount Wire Clip - Two-Piece - Maximum in)side Diameter 31.8 mm (1.250 in) - Minimum in)side ... more RoHS: Compliant |
100 In Stock |
|
$2.9200 / $4.3900 | Buy Now |
DISTI #
51682733
|
Verical | D - CLAMPS Min Qty: 15 Package Multiple: 5 Date Code: 1914 | Americas - 100 |
|
$4.0560 / $5.7070 | Buy Now |
DISTI #
RICD-1
|
DB Roberts | ClampAdjScrew MntNatTwo Piece Clamp Adj Screw Mnt Natural | 0 |
|
RFQ | |
|
Master Electronics | Screw Mount Wire Clip - Two-Piece - Maximum in)side Diameter 31.8 mm (1.250 in) - Minimum in)side ... more RoHS: Compliant |
100 In Stock |
|
$2.9200 / $4.3900 | Buy Now |