Part Details for D/670000-302 by GE Oil & Gas Digital Solutions
Overview of D/670000-302 by GE Oil & Gas Digital Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67000-005LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 5 Position. | |
67000-019LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 19 Position. | |
67000-010LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 10 Position. |
Price & Stock for D/670000-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5055
|
Newark | Switch Neutral, iec,50 To 63A,600Vac |General Electric Iec Controls D/670000-302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |