Part Details for CZT953 TR PBFREE by Central Semiconductor Corp
Overview of CZT953 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZT953 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZT953 TR PBFREE
|
Avnet Americas | Transistor GP BJT PNP 100V 5A 4-Pin SOT-223 T/R - Tape and Reel (Alt: CZT953 TR PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
610-CZT953TR
|
Mouser Electronics | Bipolar Transistors - BJT 140Vcbo 100Vceo 6.0V 5.0A 3.0W RoHS: Compliant | 2255 |
|
$0.1540 / $0.5200 | Buy Now |
|
Future Electronics | CZT953 Series 100 V 5 A SMT Silicon High Current PNP Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 2000Reel |
|
$0.1810 / $0.1970 | Buy Now |
|
Future Electronics | CZT953 Series 100 V 5 A SMT Silicon High Current PNP Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
LCSC | 100V 3W 5A PNP SOT-223 Bipolar (BJT) ROHS | 1027 |
|
$0.2984 / $0.4162 | Buy Now |
|
New Advantage Corporation | Sot223 transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2373 / $0.2543 | Buy Now |
Part Details for CZT953 TR PBFREE
CZT953 TR PBFREE CAD Models
CZT953 TR PBFREE Part Data Attributes
|
CZT953 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CZT953 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |