Part Details for CZT3904 TR TIN/LEAD by Central Semiconductor Corp
Overview of CZT3904 TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZT3904 TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZT3904 TR TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 40V 200mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: CZT3904 TR TIN/LEA) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0463 / $0.0544 | Buy Now |
DISTI #
610-CZT3904TR-TIN
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60Vcbo 40Vceo 6.0Vebo 200mA 2.0W RoHS: Compliant | 0 |
|
$0.0480 / $0.0600 | Order Now |
Part Details for CZT3904 TR TIN/LEAD
CZT3904 TR TIN/LEAD CAD Models
CZT3904 TR TIN/LEAD Part Data Attributes
|
CZT3904 TR TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CZT3904 TR TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |