Part Details for CZT3904 TR PBFREE by Central Semiconductor Corp
Overview of CZT3904 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZT3904 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CZT3904TRPBFREECT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26958 In Stock |
|
$0.3575 / $0.9500 | Buy Now |
DISTI #
CZT3904 TR PBFREE
|
Avnet Americas | General Purpose Bipolar Transistor NPN 60V 200mA SOT-223 - Tape and Reel (Alt: CZT3904 TR PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3532 / $0.4151 | Buy Now |
DISTI #
610-CZT3904
|
Mouser Electronics | Bipolar Transistors - BJT 40V 200mA NPN GP RoHS: Compliant | 1455 |
|
$0.3580 / $0.9400 | Buy Now |
|
Future Electronics | CZT3904 Series 40 V 200 mA 2 W Surface Mount NPN Silicon Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
CZT3904TR-CEN
|
TME | Transistor: NPN, bipolar, 40V, 0.2A, 2W, SOT223 Min Qty: 1 | 0 |
|
$0.6640 / $0.9200 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4600 / $0.4929 | Buy Now |
Part Details for CZT3904 TR PBFREE
CZT3904 TR PBFREE CAD Models
CZT3904 TR PBFREE Part Data Attributes:
|
CZT3904 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CZT3904 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |