Part Details for CZT3904 BK PBFREE by Central Semiconductor Corp
Overview of CZT3904 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZT3904 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CZT3904BKPBFREE-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT223 Min Qty: 1750 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4189 | Buy Now |
DISTI #
CZT3904 BK PBFREE
|
Avnet Americas | Transistor GP BJT NPN 40V 200mA 4-Pin SOT-223 Box - Boxed Product (Development Kits) (Alt: CZT3904 BK PBFREE) RoHS: Compliant Min Qty: 1750 Package Multiple: 350 Container: Box | 0 |
|
$0.3532 / $0.4151 | Buy Now |
DISTI #
610-CZT3904BK
|
Mouser Electronics | Bipolar Transistors - BJT 40V 200mA NPN GP RoHS: Compliant | 0 |
|
$0.4050 / $0.4180 | Order Now |
Part Details for CZT3904 BK PBFREE
CZT3904 BK PBFREE CAD Models
CZT3904 BK PBFREE Part Data Attributes
|
CZT3904 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CZT3904 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |