Part Details for CZSH5-40 TR by Central Semiconductor Corp
Overview of CZSH5-40 TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZSH5-40 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZSH5-40 TR
|
Avnet Americas | Diode Schottky 40V 5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: CZSH5-40 TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CZSH5-40 TR
|
Avnet Americas | Diode Schottky 40V 5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: CZSH5-40 TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CZSH5-40 TR
CZSH5-40 TR CAD Models
CZSH5-40 TR Part Data Attributes:
|
CZSH5-40 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CZSH5-40 TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |