Part Details for CZSH5-40 TR PBFREE by Central Semiconductor Corp
Overview of CZSH5-40 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZSH5-40 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CZSH5-40TRPBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2828 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
CZSH5-40 TR PBFREE
|
Avnet Americas | Diode Schottky 40V 5A 4-Pin SOT-223 T/R - Tape and Reel (Alt: CZSH5-40 TR PBFREE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2964 / $0.3483 | Buy Now |
DISTI #
610-CZSH5-40
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier RoHS: Compliant | 1254 |
|
$0.3000 / $0.9000 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Schottky Barrier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
CZSH5-40 TR PBFREE
|
Avnet Americas | Diode Schottky 40V 5A 4-Pin SOT-223 T/R - Tape and Reel (Alt: CZSH5-40 TR PBFREE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2964 / $0.3483 | Buy Now |