Part Details for CZRW5232B-G by Comchip Technology Corporation Ltd
Overview of CZRW5232B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CZRW5232B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1463-1-ND
|
DigiKey | DIODE ZENER 5.6V 350MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2176 In Stock |
|
$0.0347 / $0.3500 | Buy Now |
DISTI #
750-CZRW5232B-G
|
Mouser Electronics | Zener Diodes 0.350W, VR=5.6V RoHS: Compliant | 4918 |
|
$0.0340 / $0.3500 | Buy Now |
|
NAC | Zener Diode, 5.6V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0373 / $0.0926 | Buy Now |
Part Details for CZRW5232B-G
CZRW5232B-G CAD Models
CZRW5232B-G Part Data Attributes:
|
CZRW5232B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRW5232B-G
Comchip Technology Corporation Ltd
Zener Diode, 5.6V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CZRW5232B-G
This table gives cross-reference parts and alternative options found for CZRW5232B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRW5232B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5232BT1G | Zener Diode, 5.6V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRW5232B-G vs LMSZ5232BT1G |
LMSZ5232BT3G | Zener Diode, 5.6V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRW5232B-G vs LMSZ5232BT3G |
1N752APBFREE | Zener Diode, | Central Semiconductor Corp | CZRW5232B-G vs 1N752APBFREE |
1N752A | Zener Diode, 5.6V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | CZRW5232B-G vs 1N752A |