Part Details for CZRW5229 by Comchip Technology Corporation Ltd
Overview of CZRW5229 by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZRW5229
CZRW5229 CAD Models
CZRW5229 Part Data Attributes
|
CZRW5229
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRW5229
Comchip Technology Corporation Ltd
Zener Diode, 4.3V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CZRW5229
This table gives cross-reference parts and alternative options found for CZRW5229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRW5229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N749APBFREE | Zener Diode, | Central Semiconductor Corp | CZRW5229 vs 1N749APBFREE |
LMSZ5229BT3G | Zener Diode, 4.3V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CZRW5229 vs LMSZ5229BT3G |