Part Details for CZRV5223B-G by Comchip Technology Corporation Ltd
Overview of CZRV5223B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRV5223B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRV5223B-G-ND
|
DigiKey | DIODE ZENER 2.7V 200MW SOD323 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0340 / $0.0578 | Buy Now |
DISTI #
750-CZRV5223B-G
|
Mouser Electronics | Zener Diodes ZENER 200mW 2.7V RoHS: Compliant | 0 |
|
$0.0340 / $0.3400 | Order Now |
|
NAC | Zener Diode, 2.7V V(Z), 5%, 0.2W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0350 / $0.0400 | Buy Now |
Part Details for CZRV5223B-G
CZRV5223B-G CAD Models
CZRV5223B-G Part Data Attributes:
|
CZRV5223B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRV5223B-G
Comchip Technology Corporation Ltd
Zener Diode, 2.7V V(Z), 5%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |