Part Details for CZRUR52C22 by Comchip Technology Corporation Ltd
Overview of CZRUR52C22 by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CZRUR52C22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRUR52C22-ND
|
DigiKey | DIODE ZENER 22V 150MW 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0431 / $0.0652 | Buy Now |
DISTI #
750-CZRUR52C22
|
Mouser Electronics | Zener Diodes ZENER 150mW 22V RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
|
NAC | Zener Diode, 22V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0460 / $0.1100 | Buy Now |
Part Details for CZRUR52C22
CZRUR52C22 CAD Models
CZRUR52C22 Part Data Attributes
|
CZRUR52C22
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRUR52C22
Comchip Technology Corporation Ltd
Zener Diode, 22V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRUR52C22
This table gives cross-reference parts and alternative options found for CZRUR52C22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRUR52C22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRUR52C22-HF | Zener Diode, 22V V(Z), 5%, 0.15W, | Comchip Technology Corporation Ltd | CZRUR52C22 vs CZRUR52C22-HF |